PE42641MLBD-Z, IC RF SWITCH SP4T 3GHZ 16QFN

PE42641MLBD-Z, IC RF SWITCH SP4T 3GHZ 16QFN
Изображения служат только для ознакомления,
см. техническую документацию
2958 шт., срок 6-8 недель
500 руб.
от 101 шт.340 руб.
от 1000 шт.304 руб.
1 шт. на сумму 500 руб.
Плати частями
от 0 руб. × 4 платежа
Альтернативные предложения1
Номенклатурный номер: 8033270508
Артикул: PE42641MLBD-Z
Бренд: PSemi

Описание

UltraCMOS® RF Switches
pSemi UltraCMOS® RF Switches are HaRP™ technology devices designed for use in various switching applications, spanning multiple markets including wireless infrastructure, broadband, and wireless connectivity. pSemi offers a broad portfolio of switch ICs that cover frequency ranges from 0Hz to 60GHz and temperature ranges from -55°C to +125°C. These devices integrate on-board CMOS control logic with a low voltage CMOS-compatible control interface and typically requires no external components. Peregrine's HaRP technology enhancements deliver high linearity and exceptional harmonics performance. This innovative feature of the UltraCMOS process provides performance superior to GaAs with the economy and integration of conventional CMOS.

Технические параметры

Brand: pSemi
Factory Pack Quantity: Factory Pack Quantity: 3000
Insertion Loss: 0.55 dB
Manufacturer: pSemi
Maximum Frequency: 3 GHz
Maximum Operating Temperature: +85 C
Minimum Frequency: 100 MHz
Minimum Operating Temperature: -40 C
Mounting Style: SMD/SMT
Off Isolation - Typ: 27.5 dB
Product Category: RF Switch ICs
Product Type: RF Switch ICs
Subcategory: Wireless & RF Integrated Circuits
Switch Configuration: SP4T
Technology: Si

Техническая документация

Datasheet PE42641MLBD-Z
pdf, 300 КБ

Сроки доставки

Выберите регион, чтобы увидеть способы получения товара.