ACPL-M62L-500E, OPTOISO 3.75KV OPEN DRAIN 5SO

Фото 1/2 ACPL-M62L-500E, OPTOISO 3.75KV OPEN DRAIN 5SO
Изображения служат только для ознакомления,
см. техническую документацию
400 руб.
от 10 шт.350 руб.
1 шт. на сумму 400 руб.
Плати частями
от 0 руб. × 4 платежа
Номенклатурный номер: 8033271881
Артикул: ACPL-M62L-500E
Бренд: Broadcom Limited

Описание

The ACPL-M62L-500E is a 1-channel 5-pin surface-mount optically-coupled Digital Optocoupler combines an AlGaAs light-emitting diode and an integrated high-gain photodetector addresses the low power need. The optocoupler consumes low power at maximum 1.5mA IDD across temperature. The forward current is as low as 2mA and so allows direct current drive by most microprocessors. It supports both 3.3 and 5V supply voltage with guaranteed AC and DC operational parameters from -40 to +105°C. The output of the detector IC is an open-drain type. The internal Faraday shield provides a guaranteed common mode transient immunity specification of 20kV/µs. This unique design provides maximum AC and DC circuit isolation while achieving TTL/CMOS compatibility. It is suitable for high speed logic interfacing, while consuming extremely low power.

• Ultra low power
• Open-drain output
• 2mA Low input current capability
• 5V Reverse input voltage
• 8mA Average forward input current
• 10MBd Minimum high speed
• Guaranteed AC and DC performance over wide temperature -40 to 105°C

Технические параметры

Количество Выводов 5вывод(-ов)
Напряжение Изоляции 3.75кВ
Скорость Передачи Данных 10Мбод
Стиль Корпуса Оптопары SOIC
Brand: Broadcom/Avago
Data Rate: 10 Mb/s
Factory Pack Quantity: Factory Pack Quantity: 1500
Fall Time: 12 ns
If - Forward Current: 2.2 mA
Isolation Voltage: 3750 Vrms
Manufacturer: Broadcom Limited
Maximum Operating Temperature: +105 C
Minimum Operating Temperature: -40 C
Mounting Style: SMD/SMT
Number of Channels: 1 Channel
Output Current: 10 mA
Output Type: Photo IC
Package / Case: SOIC-5
Pd - Power Dissipation: 34 mW
Product Category: High Speed Optocouplers
Product Type: High Speed Optocouplers
Rise Time: 12 ns
Subcategory: Optocouplers
Vf - Forward Voltage: 1.3 V
Vr - Reverse Voltage: 5 V

Техническая документация

Datasheet
pdf, 139 КБ
Datasheet ACPL-M62L-500E
pdf, 160 КБ