PJA3439_R1_00001, 60V 300mA 4@500mA,10V 500mW 2.5V@250uA 1PCSPChannel SOT-23 MOSFETs ROHS

PJA3439_R1_00001, 60V 300mA 4@500mA,10V 500mW 2.5V@250uA 1PCSPChannel SOT-23 MOSFETs ROHS
Изображения служат только для ознакомления,
см. техническую документацию
4850 шт., срок 6-8 недель
16 руб.
Кратность заказа 50 шт.
от 150 шт.13 руб.
от 500 шт.11 руб.
от 3000 шт.9.78 руб.
50 шт. на сумму 800 руб.
Плати частями
от 0 руб. × 4 платежа
Альтернативные предложения1
Номенклатурный номер: 8033274661
Артикул: PJA3439_R1_00001

Описание

60V P-Channel Enhancement Mode MOSFETs

PANJIT 60V P-Channel Enhancement Mode MOSFETs are designed to minimize on-state resistance (R DS(ON) ) and maintain superior switching performance. These devices feature a 200mA to 16A continuous drain current, a 1.1nC to 22nC gate charge, and 300mW to 50W power dissipation. These MOSFETs include advanced Trench Process technology and are optimized for use as relay drivers and line drivers.

Технические параметры

Brand: Panjit
Channel Mode: Enhancement
Configuration: Single
Factory Pack Quantity: Factory Pack Quantity: 3000
Fall Time: 32 ns
Id - Continuous Drain Current: 300 mA
Manufacturer: Panjit
Maximum Operating Temperature: +150 C
Minimum Operating Temperature: -55 C
Mounting Style: SMD/SMT
Number of Channels: 1 Channel
Package / Case: SOT-23-3
Pd - Power Dissipation: 500 mW
Product Category: MOSFET
Product Type: MOSFET
Qg - Gate Charge: 1.1 nC
Rds On - Drain-Source Resistance: 13 Ohms
Rise Time: 19 ns
Series: NFET-60TMP
Subcategory: MOSFETs
Technology: Si
Transistor Polarity: P-Channel
Transistor Type: 1 P-Channel
Typical Turn-Off Delay Time: 52 ns
Typical Turn-On Delay Time: 4.8 ns
Vds - Drain-Source Breakdown Voltage: 60 V
Vgs - Gate-Source Voltage: -20 V, +20 V
Vgs th - Gate-Source Threshold Voltage: 2.5 V

Техническая документация

Сроки доставки

Выберите регион, чтобы увидеть способы получения товара.