Thermal circuit breaker, 1 pole, 2 A, 28 V (DC), 230 V (AC), screw connection, threaded fastening, IP40
![](https://static.chipdip.ru/images/layout/noimage/230px.png)
5 шт., срок 6 недель
Бесплатная доставка 5Post, СДЭК и Я.Доставка
30 160 руб.
1 шт.
на сумму 30 160 руб.
Плати частями
от 7 540 руб. × 4 платежа
от 7 540 руб. × 4 платежа
Альтернативные предложения1
Номенклатурный номер: 8033397027
Артикул: 482-G111-K1M1-A1S0-2A
Описание
Electromechanics\Fuses\Device Circuit Breakers
High performance thermal circuit breaker, 482-G111-K1M1-A1S0-2A, E-T-A
Single pole compact high performance thermal circuit breaker with tease-free, trip-free, snap action mechanism and push/pull on/off manual actuation. An indicator band on the push button clearly shows the tripped/off position. Threadneck panel mounted in tracked vehicle and aircraft/general purpose versions, with optional auxiliary contacts.
Applications
- Extra low voltage wiring systems on all types of vehicles for land, sea and air
- Battery powered machines
- Process control
Технические параметры
Actuator | push button |
Connection | screw connection |
Degree of protection (IP) | IP40 |
Pin number | 1 pole |
Rated current | 2 A |
Rated voltage (AC) | 230 V |
Rated voltage (DC) | 28 V |
Type of mounting | threaded fastening |
Техническая документация
Datasheet
pdf, 251 КБ
Сроки доставки
Выберите регион, чтобы увидеть способы получения товара.