NCP5183DR2G, IC GATE DRVR HALF-BRIDGE 8SOIC

NCP5183DR2G, IC GATE DRVR HALF-BRIDGE 8SOIC
Изображения служат только для ознакомления,
см. техническую документацию
440 руб.
от 10 шт.380 руб.
от 100 шт.291 руб.
от 500 шт.272.94 руб.
1 шт. на сумму 440 руб.
Плати частями
от 0 руб. × 4 платежа
Номенклатурный номер: 8033434544
Артикул: NCP5183DR2G

Описание

Driver 4.3A 2-OUT High and Low Side Full Brdg/Half Brdg Non-Inv 8-Pin SOIC N T/R

Технические параметры

Automotive No
Bridge Type Full Bridge|Half Bridge
Driver Configuration Non-Inverting
Driver Type High and Low Side
ECCN (US) EAR99
EU RoHS Compliant
High and Low Sides Dependency Independent
Input Logic Compatibility 3.3V|5V
Latch-Up Proof Yes
Lead Shape Gull-wing
Maximum Fall Time (ns) 12(Typ)
Maximum Operating Supply Voltage (V) 17
Maximum Operating Temperature (°C) 125
Maximum Propagation Delay Time (ns) 120(Typ)
Maximum Rise Time (ns) 12(Typ)
Maximum Supply Current (mA) 0.52(Typ)
Maximum Turn-Off Delay Time (ns) 0(Typ)
Maximum Turn-On Delay Time (ns) 0(Typ)
Minimum Operating Supply Voltage (V) 10
Minimum Operating Temperature (°C) -40
Mounting Surface Mount
Number of Drivers 2
Number of Outputs 2
Output Resistance (Ohm) 1.1|1.7
Packaging Tape and Reel
Part Status Active
PCB changed 8
Peak Output Current (A) 4.3(Typ)
Pin Count 8
PPAP No
Special Features Under Voltage Lockout
Standard Package Name SO
Supplier Package SOIC N
Type MOSFET
Typical Input High Threshold Voltage (V) 2.5(Min)
Typical Input Low Threshold Voltage (V) 1.2(Max)

Техническая документация

Datasheet
pdf, 580 КБ