15210122601000, Harting Har-Flex Series Straight Surface Mount PCB Socket, 12-Contact, 2-Row, 1.27mm Pitch, Solder Termination

Фото 1/2 15210122601000, Harting Har-Flex Series Straight Surface Mount PCB Socket, 12-Contact, 2-Row, 1.27mm Pitch, Solder Termination
Изображения служат только для ознакомления,
см. техническую документацию
145 шт., срок 6 недель
1 350 руб.
Кратность заказа 5 шт.
5 шт. на сумму 6 750 руб.
Плати частями
от 1 689 руб. × 4 платежа
Альтернативные предложения1
Номенклатурный номер: 8057121879
Артикул: 15210122601000
Бренд: Harting

Описание

Connectors\PCB Connectors & Wire Housings\PCB Sockets

Harting Har-Flex Series Straight Surface Mount PCB Socket, 12-Contact, 2-Row, 1.27mm Pitch, Solder Termination

Harting har-flex SMT connectors are general-purpose SMT connectors for internal and external device connectivity.

Технические параметры

Body Orientation Straight
Contact Material Copper
Current Rating 12A
Mounting Type Surface Mount
Number of Contacts 12
Number of Rows 2
Pitch 1.27mm
Series Har-Flex
Termination Method Solder
Type Wire to Board
Brand: HARTING
Factory Pack Quantity: Factory Pack Quantity: 280
Manufacturer: HARTING
Maximum Operating Temperature: +125 C
Minimum Operating Temperature: -55 C
Mounting Angle: Straight
Number of Positions: 12 Position
Number of Rows: 2 Row
Part # Aliases: 015210-12-260-1000 015210 12 260 1000
Pitch: 1.27 mm
Product Category: Board to Board & Mezzanine Connectors
Product Type: Board to Board & Mezzanine Connectors
Product: Connectors
Stack Height: 6.25 mm
Subcategory: Board to Board & Mezzanine Connectors
Termination Style: Solder
Tradename: har-flex
Вес, г 1

Техническая документация

Datasheet
pdf, 2482 КБ
Datasheet
pdf, 931 КБ
Чертеж
pdf, 108 КБ

Сроки доставки

Выберите регион, чтобы увидеть способы получения товара.