1.9 V Orange LED Rectangular Through Hole, HLMP-S400
Изображения служат только для ознакомления,
см. техническую документацию
см. техническую документацию
190 руб.
Кратность заказа 5 шт.
5 шт.
на сумму 950 руб.
Плати частями
от 0 руб. × 4 платежа
от 0 руб. × 4 платежа
Описание
Displays & Optoelectronics\LEDs - Light Emitting Diodes\LEDs
The HLMP-S100, HLMP-S201, HLMP-S301, HLMP-S400, HLMP-S401, HLMP-S501 and HLMP-S600 families, from Avago Technologies, are rectangular LED lamps.
Технические параметры
Dominant Wavelength | 602 nm |
Forward Voltage | 1.9 V |
LED Colours | Orange |
Lens Colour | Orange |
Lens Shape | Rectangle |
Luminous Intensity | 3.5 mcd |
Mounting Type | Through Hole |
Number of LEDs | 1 |
Number of Pins | 2 |
Package Type | Rectangular |
Viewing Angle | 110 ° |
Base Product Number | HLMP-S400 -> |
Color | Orange |
Configuration | Standard |
Current - Test | 20mA |
ECCN | EAR99 |
Height (Max) | 8.00mm |
HTSUS | 8541.40.2000 |
Lens Color | Orange |
Lens Size | 5.06mm x 2.11mm |
Lens Style | Rectangle with Flat Top |
Lens Transparency | Diffused |
Millicandela Rating | 3.5mcd |
Moisture Sensitivity Level (MSL) | 1 (Unlimited) |
Package | Bulk |
Package / Case | Radial |
REACH Status | REACH Unaffected |
RoHS Status | ROHS3 Compliant |
Supplier Device Package | Rectangular 2mmx5mm |
Voltage - Forward (Vf) (Typ) | 1.9V |
Wavelength - Dominant | 602nm |
Wavelength - Peak | 600nm |
Brand: | Broadcom/Avago |
Factory Pack Quantity: Factory Pack Quantity: | 2000 |
If - Forward Current: | 20 mA |
Illumination Color: | Orange |
LED Size: | 2 mm x 5 mm x 8 mm |
Lens Color: | Tinted |
Lens Dimensions: | 2 mm x 5 mm |
Lens Shape: | Rectangular |
Lens Transparency: | Diffused |
Luminous Intensity: | 3.5 mcd |
Manufacturer: | Broadcom Limited |
Maximum Operating Temperature: | +100 C |
Minimum Operating Temperature: | -40 C |
Mounting Style: | Through Hole |
Packaging: | Bulk |
Product Category: | Standard LEDs-Through Hole |
Product Type: | LED-Standard |
Product: | Orange LEDs |
Series: | HLMP-S |
Subcategory: | LEDs |
Vf - Forward Voltage: | 2 V |
Viewing Angle: | 110 deg |
Wavelength/Color Temperature: | 605 nm |
Вес, г | 7 |
Техническая документация
Datasheet
pdf, 215 КБ