10 36 008 0006, Connector Set, 8 Way, 10A, Female to Male, Han Ex, 90 V
![Фото 1/3 10 36 008 0006, Connector Set, 8 Way, 10A, Female to Male, Han Ex, 90 V](https://static.chipdip.ru/lib/266/DOC047266272.jpg)
Изображения служат только для ознакомления,
см. техническую документацию
см. техническую документацию
![](https://static.chipdip.ru/lib/100/DOC031100008.jpg)
![](https://static.chipdip.ru/lib/426/DOC047426157.jpg)
16 шт., срок 6 недель
Бесплатная доставка 5Post, СДЭК и Я.Доставка
32 610 руб.
1 шт.
на сумму 32 610 руб.
Плати частями
от 8 154 руб. × 4 платежа
от 8 154 руб. × 4 платежа
Описание
Connectors\Power Connectors\Heavy Duty Power Connectors
Han Ex series connectors meet all the conditions for connectivity solutions in areas with explosion protection requirements, including applications in mining and the chemical and process automation industries.
Технические параметры
Current Rating | 10A |
Gender | Female to Male |
Manufacturer Size Code | 3 A |
Number of Contacts | 8 |
Range | Han Ex 8D |
Series | Han Ex |
Type | Connector Set |
Voltage Rating | 90 V |
Brand: | HARTING |
Cable Entry Angle: | Top |
Current Rating: | 10 A |
Factory Pack Quantity: Factory Pack Quantity: | 1 |
Housing / Hood Size: | 3A |
Housing Material: | Zinc Die Cast |
Insert / Contact Gender: | Male, Female |
IP Rating: | IP67 |
Manufacturer: | HARTING |
Mounting Angle: | Straight |
Mounting Style: | Panel |
Number of Positions: | 8 Position |
Product Category: | Heavy Duty Power Connectors |
Product Type: | Heavy Duty Power Connectors |
Product: | Connector Kits |
Series: | Han Ex |
Subcategory: | Power Connectors |
Termination Style: | Crimp |
Thread Size: | M20 |
Tradename: | Han |
Voltage Rating: | 90 V |
Case | size 3A |
Connector pinout layout | 7+PE |
Connector series | Han® Ex |
Connectors application | Han D® contacts |
Electrical mounting | crimped |
Enclosure material | zinc alloy |
Gasket material | NBR rubber |
Gland thread | M20 |
Insert mounting | 21x21mm |
Kind of connector | male+female |
Manufacturer | HARTING |
Mechanical mounting | for cable, for panel mounting |
Number of pins | 8 |
Spatial orientationInformation about relative position of each cable, terminals | straight |
Type of connector | HDC |
Вес, г | 177 |
Техническая документация
Сроки доставки
Выберите регион, чтобы увидеть способы получения товара.