09080007123, Han Fast Lock Male 60A Fast Lock Contact Minimum Wire Size 4mm² Maximum Wire Size 6mm² for use with Heavy Duty Power

Фото 1/2 09080007123, Han Fast Lock Male 60A Fast Lock Contact Minimum Wire Size 4mm² Maximum Wire Size 6mm² for use with Heavy Duty Power
Изображения служат только для ознакомления,
см. техническую документацию
160 шт., срок 6 недель
1 210 руб.
1 шт. на сумму 1 210 руб.
Плати частями
от 304 руб. × 4 платежа
Альтернативные предложения2
Номенклатурный номер: 8816617280
Артикул: 09080007123
Бренд: Harting

Описание

Connectors\Power Connectors\Heavy Duty Power Connector Contacts

Han Fast Lock Male 60A Fast Lock Contact Minimum Wire Size 4mm² Maximum Wire Size 6mm² for use with Heavy Duty Power

Han-Fast® lock offers a unique PCB connection method, allowing a fast and effective PCB connection. The contact is inserted through a pre-drilled plated PCB orifice and the locking pin pushed down to lock the contact in place.

Технические параметры

Accessory Type Fast Lock Contact
Current Rating 60A
For Use With Heavy Duty Power Connector
Gender Male
Maximum Wire Size mm² 6mm²
Minimum Wire Size mm² 4mm²
Range Han Fast Lock
Series Han Fast Lock
Termination Method Push-In
Contact Finish Silver
Contact Material Copper Alloy
ECCN EAR99
Hole Diameter 0.173"" (4.39mm)
HTSUS 8536.90.4000
Length - Overall 0.803"" (20.40mm)
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Package Bulk
REACH Status REACH Unaffected
RoHS Status ROHS3 Compliant
Terminal Type Through Board, Locking
Wire Gauge 10-12 AWG
Вес, г 4

Техническая документация

Datasheet
pdf, 204 КБ
Datasheet 09080007123
pdf, 203 КБ

Сроки доставки

Выберите регион, чтобы увидеть способы получения товара.